Part Details for 7000000563 by 3M
Overview of 7000000563 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000000563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.0200 / $134.3900 | Buy Now |
DISTI #
10073037
|
TestEquity LLC | 3M 7000000563 Hookit Finishing Film Abrasive Disc 260L, 00952, 5", P1200, 100 Disc/Carton, 4 cartons per case | 0 |
|
$121.2700 | Buy Now |