Part Details for 7000000564 by 3M
Overview of 7000000564 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000000564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.3600 / $133.6300 | Buy Now |
DISTI #
10073024
|
TestEquity LLC | 3M 7000000564 Hookit Finishing Film Abrasive Disc 260L, 00953, 5", P1000, 100 Disc/Carton | 0 |
|
$120.5900 | Buy Now |