Part Details for 7000000566 by 3M
Overview of 7000000566 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000000566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.7000 / $155.4200 | Buy Now |
DISTI #
10073038
|
TestEquity LLC | 3M 7000000566 Hookit Finishing Film Abrasive Disc 260L, 00950, 6", P1500, 100 Disc/Carton, 4 cartons per case | 0 |
|
$146.7400 | Buy Now |