Part Details for 7000000569 by 3M Interconnect
Overview of 7000000569 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000000569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000000569
|
Mouser Electronics | Flat Cables 3M Hookit Finishing Film Abrasive Disc 260L, 00970, 6 in, P800, 100discs per carton, 4 cartons per case | 0 |
|
$147.2800 / $163.6200 | Order Now |
DISTI #
MMM7000000569
|
Heilind Electronics | 3M HOOKIT FINISHING FILM ABRAS 970 | Americas - 0 in Stock |
|
Buy Now |