Part Details for 7000000774 by 3M
Overview of 7000000774 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000000774
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,485.2800 / $4,742.7500 | Buy Now |
DISTI #
10073113
|
TestEquity LLC | 3M 7000000774 Scotch-Brite Metal Finishing Wheel, MF-WL, 6A Medium, 12 in x 24 in x 5 in, 1 ea/Case | 0 |
|
$4,837.7100 | Buy Now |