There are no models available for this part yet.
Overview of 7000000812 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000000812 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 283 |
|
Buy Now | ||||
DISTI #
MMM7000000812
|
Heilind Electronics | 2216 B/A GRAY EPOXY ADH 2 OZ T UBE | Americas - 0 in Stock |
|
$70.5692 / $73.9839 | Buy Now | |
DISTI #
66754102
|
Verical | Epoxy Adhesive 2216, Gray, Part B/A, 2 oz Min Qty: 1 Package Multiple: 1 | Americas - 283 |
|
$97.5236 / $101.4892 | Buy Now | |
DISTI #
2216
|
TTI | Chemicals INTERNAL EOL WHEN ATS AT ZERO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$71.0000 / $85.8400 | Buy Now |