Part Details for 7000005919 by 3M Interconnect
Overview of 7000005919 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000005919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000005919
|
Avnet Americas | Flat Cable 40Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000005919) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$114.6919 / $129.6470 | Buy Now |
DISTI #
3801/40
|
TTI | Flat Cables ROUND CONDUCTOR FLAT CABLE 40C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$109.4600 / $148.1100 | Buy Now |
DISTI #
3801/40-100
|
TTI | Flat Cables .050" 40C ROUND 100' GRAY 26AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$163.2400 | Buy Now |
DISTI #
7000005919
|
Avnet Americas | Flat Cable 40Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000005919) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$114.6919 / $129.6470 | Buy Now |