Part Details for 7000006162 by 3M Interconnect
Overview of 7000006162 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000006162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000006162
|
Mouser Electronics | Test Accessories - Other 3M Ball Marker 1427-XR/iD, 5 ft Range, Communications, 30/Case | 0 |
|
$39.5600 | Order Now |
DISTI #
MMM7000006162
|
Heilind Electronics | 3M BALL MARKER 1427-XRID, 5 FT 1427-XRID | Americas - 0 in Stock |
|
Buy Now |