Part Details for 7000021284 by 3M
Overview of 7000021284 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000021284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.1400 / $86.4000 | Buy Now |
DISTI #
10073517
|
TestEquity LLC | 3M 7000021284 Scotch-Brite Radial Bristle Brush, 6 in x 7/16 in x 1 in 400 with Adapter, 5 ea/Case | 0 |
|
$72.4000 | Buy Now |