Part Details for 7000028106 by 3M
Overview of 7000028106 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000028106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$432.2500 / $456.6000 | Buy Now |
DISTI #
10073454
|
TestEquity LLC | 3M 7000028106 Microfinishing Film Roll 372L, 30 Mic, 5MIL, 8 in x 150 ft x 3 in, Keyed Core, ASO | 0 |
|
$493.4000 | Buy Now |