Part Details for 7000028119 by 3M Interconnect
Overview of 7000028119 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000028119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000028119
|
Mouser Electronics | Other Tools 3M Diamond Lapping Film 662XW, 1.0 Micron Disc, 5 in x NH, 25/Inner,250/Case | 0 |
|
$7.7600 / $11.4900 | Order Now |
DISTI #
MMM7000028119
|
Heilind Electronics | 3M DIAMOND LAPPING FILM 662XW, 3M662XW | Americas - 0 in Stock |
|
$6.7995 / $9.6289 | Buy Now |