Part Details for 7000028161 by 3M
Overview of 7000028161 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000028161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$255.2400 / $372.0700 | Buy Now |
DISTI #
10073408
|
TestEquity LLC | 3M 7000028161 Microfinishing Film Roll 472L, 40 Mic, 5MIL, TE, 4 in x 150 ft x 3", Keyed Core, ASO | 0 |
|
$277.6800 | Buy Now |