Part Details for 7000028529 by 3M Interconnect
Overview of 7000028529 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000028529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000028529
|
Mouser Electronics | Other Tools Scotch-Brite Radial Bristle Disc, 2 in x 3/8 in 400, 40/Carton, 80ea/Case RoHS: Compliant | 10 |
|
$114.3500 / $134.7600 | Buy Now |
DISTI #
MMM7000028529
|
Heilind Electronics | SCOTCH-BRITE RADIAL BRISTLE DI | Americas - 0 in Stock |
|
Buy Now |