Part Details for 700004328 by CommScope Inc
Overview of 700004328 by CommScope Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 700004328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCS700004328
|
Heilind Electronics | MFC-STU-30 | Americas - 2 in Stock |
|
$31.7581 / $33.3729 | Buy Now |
Part Details for 700004328
700004328 CAD Models
700004328 Part Data Attributes:
|
700004328
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
700004328
CommScope Inc
Fiber Optic ST Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | compliant | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |