Part Details for 7000044750 by 3M Interconnect
Overview of 7000044750 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000044750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000044750
|
Mouser Electronics | Other Tools 3M Diamond Lapping Film 661X, 30.0 Micron Disc, 8 in x NH, 25/Inner,250/Case | 0 |
|
$33.1400 | Order Now |
DISTI #
MMM7000044750
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |