Part Details for 7000045129 by 3M
Overview of 7000045129 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000045129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,656.6900 / $1,750.9200 | Buy Now |
DISTI #
10073937
|
TestEquity LLC | 3M 7000045129 Diamond Microfinishing Film Roll 675L, 30 Mic, 4" x 50' x 3", KYD, ASO, 60" Leader | 0 |
|
$1,811.9900 | Buy Now |