Part Details for 7000045204 by 3M
Overview of 7000045204 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000045204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0800 / $6.2000 | Buy Now |
DISTI #
10073926
|
TestEquity LLC | 3M 7000045204 Stikit Paper Refill Roll 426U, 3-1/4" x 80", 150 A-Weight | 0 |
|
$4.3800 | Buy Now |