Part Details for 7000045406 by 3M
Overview of 7000045406 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000045406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.6960 / $0.8580 | Buy Now | |
DISTI #
10072538
|
TestEquity LLC | 3M 7000045406 Hookit Film Disc 375L, P1200, 6" x NH, Die 600Z, 50 per inner, 250 per case | 0 |
|
$0.7500 | Buy Now |