Part Details for 7000045850 by 3M Interconnect
Overview of 7000045850 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000045850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000045850
|
Mouser Electronics | Other Tools Scotch-Brite Cut and Polish Unitized Wheel, CP-UW, 7A Medium, 2 in x1/4 in x 1/4 in, 60 ea/Case | 0 |
|
$7.6900 / $8.2500 | Order Now |
DISTI #
MMM7000045850
|
Heilind Electronics | SCOTCH-BRITE CUT AND POLISH UN | Americas - 0 in Stock |
|
Buy Now |