Part Details for 7000045879 by 3M Interconnect
Overview of 7000045879 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000045879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000045879
|
Mouser Electronics | Other Tools Scotch-Brite Light Duty Scrubbing Pad 9030, 3.5 in x 5 in, 40/Case | 0 |
|
$43.8600 / $53.2700 | Order Now |
DISTI #
MMM7000045879
|
Heilind Electronics | SCOTCH-BRITE LIGHT DUTY SCRUBB 9030 | Americas - 0 in Stock |
|
Buy Now |