Part Details for 7000045894 by 3M
Overview of 7000045894 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000045894
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$105.8900 / $123.9500 | Buy Now | |
DISTI #
10074243
|
TestEquity LLC | 3M 7000045894 Scotch-Brite Cut and Polish Wheel, CP-WL, 7A Medium, 6 in x 1/2 in x 1 in, 4 ea/Case | 0 |
|
$112.5000 | Buy Now |