Part Details for 7000045957 by 3M
Overview of 7000045957 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000045957
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5000 / $20.5200 | Buy Now |
DISTI #
10074166
|
TestEquity LLC | 3M 7000045957 Scotch-Brite Cut and Polish Unitized Wheel, CP-UW, 5A Fine, 2 in x 1 in x 1/4 in | 0 |
|
$16.0400 | Buy Now |