Part Details for 7000046160 by 3M Interconnect
Overview of 7000046160 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000046160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000046160
|
Mouser Electronics | Other Tools Scotch-Brite Radial Bristle Disc, 2 in x 3/8 in 1 Micron, 40/Carton, 80ea/Case RoHS: Compliant | 12 |
|
$228.0200 / $252.4400 | Buy Now |
DISTI #
MMM7000046160
|
Heilind Electronics | SCOTCH-BRITE RADIAL BRISTLE DI | Americas - 0 in Stock |
|
Buy Now |