Part Details for 7000046906 by 3M Interconnect
Overview of 7000046906 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000046906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000046906
|
Mouser Electronics | Flat Cables Standard Abrasives Buff and Blend HS-F Disc, 860910, 8 in x 1/2 in AMED, 5/Pac, 50 ea/Case | 0 |
|
$17.6200 / $23.7900 | Order Now |
DISTI #
MMM7000046906
|
Heilind Electronics | STANDARD ABRASIVES BUFF AND BL | Americas - 0 in Stock |
|
Buy Now |