Part Details for 7000047056 by 3M Interconnect
Overview of 7000047056 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000047056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000047056
|
Mouser Electronics | Flat Cables Standard Abrasives S/C Unitized Wheel 873272, 732 6 in x 1/8 in x 1 in,10 ea/Case | 0 |
|
$35.9800 / $45.9900 | Order Now |
DISTI #
MMM7000047056
|
Heilind Electronics | STANDARD ABRASIVES SC UNITIZED | Americas - 0 in Stock |
|
Buy Now |