Part Details for 7000048649 by 3M Electronics
Overview of 7000048649 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000048649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 4926, 3M� VHB� Tape 4926, Gray, 1 in x 72 yd, 15 mil, 9 rolls per case Dream, Design, Deliver with our 3M� VHB� Tape 4926. It is a gray, 0.015 in (0.4 mm), multi-purpose acrylic adhesive with a conformable, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces. UPC: 00021200243868 RoHS: Compliant Min Qty: 9 Package Multiple: 9 | 0 |
|
$260.5100 | Buy Now |