Part Details for 7000048880 by 3M
Overview of 7000048880 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000048880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10072323
|
TestEquity LLC | 3M 7000048880 Adhesive Transfer Tape 9460PC, Clear, 305 mm x 55 m, 0.05 mm, 4 Rolls/Case | 0 |
|
$534.0200 | Buy Now |