Part Details for 7000048974 by 3M
Overview of 7000048974 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000048974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,383.4900 / $3,487.3300 | Buy Now |
DISTI #
10074816
|
TestEquity LLC | 3M 7000048974 Electrically Conductive Adhesive Transfer Tape 9713, 260 mm x 98.7 m, 1/Box | 0 |
|
$3,746.7600 | Buy Now |