Part Details for 7000118194 by 3M
Overview of 7000118194 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000118194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$826.2200 / $875.0400 | Buy Now |
DISTI #
10075370
|
TestEquity LLC | 3M 7000118194 Microfinishing Film Roll 468L, 100 Mic, 3MIL, TE, 17-3/4" x 150' x 3", SP, ASO, UNBK | 0 |
|
$839.6400 | Buy Now |