Part Details for 7000118261 by 3M
Overview of 7000118261 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000118261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4400 / $15.4900 | Buy Now |
DISTI #
10072182
|
TestEquity LLC | 3M 7000118261 Diamond Lapping Film 661X, 0.50 Micron Sheet, 4.50" x 5.50", 25/Inner, 250/Case | 0 |
|
$9.0500 | Buy Now |