Part Details for 7000118279 by 3M Electronics
Overview of 7000118279 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000118279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 02540, 3M� Gold Abrasive Sheet, 02540, P360 grade, 9 in x 11 in, 50 sheets per pack, 5 packs per case 3M� Gold Paper Sheet 216U are designed with an open coat aluminum oxide abrasive in sheets of various sizes, grits, and grades. These sheets provide productivity in a wide variety of applications from express repair to large body repair. Coarser varieties are ideal for feather edging filler and putty, while finer grades work well for further refinement and primer sanding. UPC: 00051131025400 RoHS: Compliant Min Qty: 5 Package Multiple: 50 | 0 |
|
$52.2000 | Buy Now |