Part Details for 7000118338 by 3M Interconnect
Overview of 7000118338 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000118338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000118338
|
Mouser Electronics | Flat Cables 3M Utility Cloth Roll 211K, 150 J-weight, 1 in x 50 yd, Full-flex, 5ea/Case | 0 |
|
$57.0200 / $68.5500 | Order Now |
DISTI #
MMM7000118338
|
Heilind Electronics | 3M UTILITY CLOTH ROLL 211K, 15 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
63023550
|
Verical | 7000118338 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$85.0801 / $86.5747 | Buy Now |