Part Details for 7000118641 by 3M Interconnect
Overview of 7000118641 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000118641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7000118641-ND
|
DigiKey | PORTABLE UTILITY CLOTH ROLL KIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.4100 | Buy Now |
DISTI #
517-7000118641
|
Mouser Electronics | Other Tools 3M Portable Utility Cloth Roll Kit 314D, P60X, P80J, P120J, P180J,P240J, 1 in, 1 ea/Case | 0 |
|
$68.1900 / $83.3400 | Order Now |
DISTI #
MMM7000118641
|
Heilind Electronics | 3M PORTABLE UTILITY CLOTH ROLL | Americas - 0 in Stock |
|
Buy Now |