Part Details for 7000118678 by 3M
Overview of 7000118678 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000118678
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6500 / $13.9300 | Buy Now |
DISTI #
10075587
|
TestEquity LLC | 3M 7000118678 Trizact Cloth Belt 237AA, A16 X-weight, 1 in x 42 in, Film-lok, Full-flex | 0 |
|
$7.2400 | Buy Now |