Part Details for 7000118765 by 3M
Overview of 7000118765 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000118765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.7500 / $74.3600 | Buy Now |
DISTI #
10075640
|
TestEquity LLC | 3M 7000118765 Hookit Gold Sheet, 02472, P150, 2.75" x 16", 50 Sheets/Carton, 5 Cartons/Case | 0 |
|
$57.8300 | Buy Now |