Part Details for 7000118849 by 3M
Overview of 7000118849 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000118849
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $3.2700 | Buy Now |
DISTI #
10075523
|
TestEquity LLC | 3M 7000118849 Cloth Belt 341D, 3 in x 24 in 80 X-weight | 0 |
|
$2.8600 | Buy Now |