There are no models available for this part yet.
Overview of 7000118889 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000118889 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-7000118889-ND
|
DigiKey | PSA CLOTH DISC 348D 80 X-WEIGHT Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8350 | Buy Now | |
DISTI #
517-7000118889
|
Mouser Electronics | Flat Cables 3M PSA Cloth Disc 348D, 80 X-weight, 18 in x NH, Die 1800T, 10 ea/Case | 0 |
|
$20.1900 / $26.0300 | Order Now | |
DISTI #
MMM7000118889
|
Heilind Electronics | 3M PSA CLOTH DISC 348D, 80 X-W | Americas - 0 in Stock |
|
Buy Now |