Part Details for 7000119242 by 3M
Overview of 7000119242 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000119242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.2500 / $84.5400 | Buy Now |
DISTI #
10029452
|
TestEquity LLC | 3M 7000119242 Stikit Paper Disc Roll 426U, 100 A-wgt, 6"xNH, Die 600Z, 125 Discs/Roll, 10 Roll/Cs | 0 |
|
$73.0700 | Buy Now |