Part Details for 7000119547 (ALTERNATE: 00051141555560) by 3M
Overview of 7000119547 (ALTERNATE: 00051141555560) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000119547 (ALTERNATE: 00051141555560)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74548594
|
RS | Paper Disc Roll 236U, 5 in x NH 5 Hole, P240 C-weight, D/F, Die 500FH | 3M 7000119547 RoHS: Not Compliant Min Qty: 4 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$58.1700 | RFQ |