Part Details for 7000119772 by 3M Electronics
Overview of 7000119772 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000119772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Red Abrasive Stikit Disc, 01115, P100, 6 in(15.24 cm), 100 discsper roll, 6 rolls per case,Catalog ID: 3M Red Abrasive Stikit Disc, 01115, 6in, P100 grade, 100 discs per roll, 6 rolls percase, UPC: '00051131011151 RoHS: Compliant Min Qty: 6 Package Multiple: 6 | 0 |
|
$35.9400 | Buy Now |