Part Details for 7000120618 by 3M Interconnect
Overview of 7000120618 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000120618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000120618
|
Mouser Electronics | Other Tools 3M High Productivity Pad 7300, 11 in, 5/Case | 0 |
|
$35.6700 / $41.8200 | Order Now |
DISTI #
MMM7000120618
|
Heilind Electronics | 3M HIGH PRODUCTIVITY PAD 7300, 7300-11 | Americas - 0 in Stock |
|
Buy Now |