Part Details for 7000120696 by 3M Interconnect
Overview of 7000120696 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000120696
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000120696
|
Mouser Electronics | Other Tools Scotch-Brite Surface Conditioning Low Stretch Belt, SC-BL, A/O Coarse,2 in x 48 in, 10 ea/Case | 0 |
|
$32.5800 / $34.3600 | Order Now |
DISTI #
MMM7000120696
|
Heilind Electronics | SCOTCH-BRITE SURFACE CONDITION | Americas - 0 in Stock |
|
Buy Now |