Part Details for 7000120928 by 3M
Overview of 7000120928 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000120928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$89.7700 / $106.7200 | Buy Now | |
DISTI #
10076544
|
TestEquity LLC | 3M 7000120928 Scotch-Brite EX3 Deburring Wheel, X3-WL, 9S Fine, 6 in x 1 in x 1 in | 0 |
|
$95.3700 | Buy Now |