Part Details for 7000121018 by 3M Interconnect
Overview of 7000121018 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000121018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000121018
|
Mouser Electronics | Other Tools Scotch-Brite EXL Unitized Wheel, XL-UW, 2A Medium, 6 in x 1/2 in x 5/8in, 4 ea/Case | 0 |
|
$51.2300 / $53.9200 | Order Now |
DISTI #
MMM7000121018
|
Heilind Electronics | SCOTCH-BRITE EXL UNITIZED WHEE | Americas - 0 in Stock |
|
Buy Now |