Part Details for 7000121135 by 3M Interconnect
Overview of 7000121135 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000121135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-7000121135-ND
|
DigiKey | BELT ALUMINUM OXIDE 24" X 0.5" Min Qty: 20 Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$8.0000 | Buy Now |
DISTI #
517-7000121135
|
Mouser Electronics | Other Tools Scotch-Brite Durable Flex Belt, DF-BL, A/O Fine, 1/2 in x 24 in, 20ea/Case | 0 |
|
$11.8900 / $12.0800 | Order Now |
DISTI #
MMM7000121135
|
Heilind Electronics | SCOTCH-BRITE DURABLE FLEX BELT | Americas - 0 in Stock |
|
Buy Now |