Part Details for 7000122257 by 3M Interconnect
Overview of 7000122257 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000122257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000122257
|
Mouser Electronics | Other Tools Standard Abrasives Buff and Blend Combi-Wheel 898004, 3 in x 1 in x 1/4in A MED 60, 10/Carton, 100 ea/Case | 0 |
|
$20.1700 / $23.0500 | Order Now |
DISTI #
MMM7000122257
|
Heilind Electronics | STANDARD ABRASIVES BUFF AND BL | Americas - 0 in Stock |
|
Buy Now |