Part Details for 7000122495 by 3M Interconnect
Overview of 7000122495 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000122495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000122495
|
Mouser Electronics | Adhesive Tapes 3M Urethane Foam Tape 4104, Natural, 1 in x 18 yd, 250 mil, 9 Roll/Case | 0 |
|
$99.3600 / $112.0600 | Order Now |
DISTI #
MMM7000122495
|
Heilind Electronics | 3M URETHANE FOAM TAPE 4104, NA 4104 | Americas - 0 in Stock |
|
Buy Now |