Part Details for 7000126988 by 3M
Overview of 7000126988 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000126988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$2.5500 / $4.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$2.5500 / $4.0900 | Buy Now |
DISTI #
10077503
|
TestEquity LLC | 3M 7000126988 Scotch-Brite Heavy Duty Scour Pad 224-T, 6 in x 3.8" 12/4pk | 0 |
|
$2.7400 | Buy Now |