Part Details for 7000130701 by 3M Electronics
Overview of 7000130701 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000130701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# H320, Scotch� Box Sealing Tape Dispenser H320, PN6908, 2 in, 6 per case We designed the Scotch� Box Sealing Tape Dispenser H320 PN6908 as a lightweight, economical, compact, plastic hand-held dispenser that provides tight, precise package sealing. It dispenses tape up to 2"/ 48 mm wide on a 3"/ 76.2 mm core and its lightweight and compact design provides maneuverability and control for most packaging applications. UPC: 00021200069086 RoHS: Compliant Min Qty: 6 Package Multiple: 6 | 0 |
|
$13.4000 | Buy Now |