Part Details for 7000131574 by 3M Electronics
Overview of 7000131574 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000131574
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# HB900, Tartan� Tabletop Tape Dispenser HB900, Black, 1 in, 12 per case Our sturdy dispenser is made of rugged, high impact-resistant black plastic that stands up to the toughest work environments and looks good doing it. It easily handles film tapes up to 1 inch wide x 72 yards on a 3 inch core. The non-slip weighted base keeps the dispenser in place, permitting one hand to pull and tear the tape while freeing the other hand to hold the work. UPC: 00051131069930 RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
$15.5800 | Buy Now |